SP000354517
vs
TPS7B6750QPWPRQ1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
0.45 V
Dropout Voltage1-Nom
0.25 V
0.24 V
Input Voltage Absolute-Max
45 V
45 V
Input Voltage-Max
42 V
40 V
Input Voltage-Min
5.5 V
5.5 V
JESD-30 Code
R-PSSO-G4
R-PDSO-G20
Length
6.5 mm
6.5 mm
Line Regulation-Max
0.015%
0.01%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
20
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.45 A
0.45 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
HTSSOP
Package Equivalence Code
SMSIP4/5H,.37,50TB
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
2.5 mm
1.2 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.14 mm
0.65 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
2%
Width
6.22 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
HTSSOP-20
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Load Regulation-Max
0.01%
Moisture Sensitivity Level
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare SP000354517 with alternatives
Compare TPS7B6750QPWPRQ1 with alternatives