SOMC200143K0JRZ vs SOMC20012K20GDC feature comparison

SOMC200143K0JRZ Vishay Dale

Buy Now Datasheet

SOMC20012K20GDC Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 5422 SMT, 5422
compliant compliant
EAR99 EAR99
8533.21.00.20 8533.21.00.20
Rectangular Rectangular
0.08 W 0.08 W
43000 Ω 2200 Ω
e0 e0
SURFACE MOUNT SURFACE MOUNT
BUSSED BUSSED
19 19
1 1
20 20
150 °C 150 °C
-55 °C -55 °C
2.03 mm 2.03 mm
13.72 mm 13.72 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SOIC SOIC
5.59 mm 5.59 mm
TR, 13 Inch Tube
1.52 W 1.52 W
70 °C 70 °C
43000 Ω 2200 Ω
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
43000 Ω 2200 Ω
2254 2254
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
GULL WING GULL WING
5% 2%
50 V 50 V
1 2

Compare SOMC200143K0JRZ with alternatives

Compare SOMC20012K20GDC with alternatives