SOMC200143K0JRZ
vs
SOMC20011M00FEJ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 5422
DIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
8533.21.00.20
Construction
Rectangular
Rectangular
Element Power Dissipation
0.08 W
0.08 W
First Element Resistance
43000 Ω
1000000 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
19
19
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.03 mm
2.03 mm
Package Length
13.72 mm
13.72 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SOIC
SOIC
Package Width
5.59 mm
5.59 mm
Packing Method
TR, 13 Inch
Tube
Rated Power Dissipation (P)
1.52 W
1.52 W
Rated Temperature
70 °C
70 °C
Resistance
43000 Ω
1000000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
43000 Ω
1000000 Ω
Size Code
2254
2254
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6)
Terminal Shape
GULL WING
GULL WING
Tolerance
5%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
2
Factory Lead Time
20 Weeks
Compare SOMC200143K0JRZ with alternatives
Compare SOMC20011M00FEJ with alternatives