SOF4006 vs RS1FK-M3/I feature comparison

SOF4006 Galaxy Microelectronics

Buy Now Datasheet

RS1FK-M3/I Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Factory Lead Time 8 Weeks
Date Of Intro 2020-10-25
Additional Feature FREE WHEELING DIODE
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code DO-219AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.5 µs
Terminal Finish Matte Tin (Sn)

Compare SOF4006 with alternatives

Compare RS1FK-M3/I with alternatives