Part Details for SOF4006 by Galaxy Microelectronics
Overview of SOF4006 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SOF4006
SOF4006 CAD Models
SOF4006 Part Data Attributes
|
SOF4006
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SOF4006
Galaxy Microelectronics
Standard Recovery Rectifiers; VRRM MAX (V): 800V; IAV MAX (A): 1A; VFM MAX (V): 1.1V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 800V; Package: SOD-123F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SOF4006
This table gives cross-reference parts and alternative options found for SOF4006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOF4006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS1K | Surge Components Inc | Check for Price | Rectifier Diode, | SOF4006 vs HS1K |
S1K | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | SOF4006 vs S1K |
GS1KTR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | SOF4006 vs GS1KTR |
FR1KAFC_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMAF-C, 2 PIN | SOF4006 vs FR1KAFC_R1_00001 |
CMR1F-08MTIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SOF4006 vs CMR1F-08MTIN/LEAD |
RS1KFL | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | SOF4006 vs RS1KFL |
RS1FK-M3/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | SOF4006 vs RS1FK-M3/I |
FFM106-M | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | SOF4006 vs FFM106-M |
S1KLRV | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | SOF4006 vs S1KLRV |
M6J | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | SOF4006 vs M6J |