SODF102-SH vs S110 feature comparison

SODF102-SH LRC Leshan Radio Co Ltd

Buy Now Datasheet

S110 Solitron Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD SOLITRON DEVICES INC
Package Description R-PDSO-F2 0.030 X 0.032 INCH, DIE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-XUUC-N2
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount YES YES
Terminal Form FLAT NO LEAD
Terminal Position DUAL UPPER
Base Number Matches 1 12
Part Package Code DIE
Pin Count 2
FET Technology JUNCTION
Feedback Cap-Max (Crss) 25 pF
Operating Mode DEPLETION MODE
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Transistor Element Material SILICON

Compare SODF102-SH with alternatives