SODF102-SH
vs
S1B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LESHAN RADIO CO LTD
SENSITRON SEMICONDUCTOR
Package Description
R-PDSO-F2
PLASTIC, SMA, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-C2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.15 µs
2.5 µs
Surface Mount
YES
YES
Terminal Form
FLAT
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
49
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-214AC
Pin Count
2
Additional Feature
LOW POWER LOSS
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-214AC
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Qualification Status
Not Qualified
Compare SODF102-SH with alternatives
Compare S1B with alternatives