SNT-100-YW-H vs 1-382811-8 feature comparison

SNT-100-YW-H Samtec Inc

Buy Now Datasheet

1-382811-8 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC TE Connectivity
Body Breadth 0.1 inch 0.2 inch
Body Depth 0.24 inch 0.25 inch
Body Length 0.2 inch 2.498 inch
Body/Shell Style PLUG PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating AU NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Insertion Force-Max 8.896 N
Insulator Color YELLOW BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Rated Current (Signal) 2.5 A 3 A
Total Number of Contacts 2 2
Withdrawl Force-Min 7.5616 N
Base Number Matches 1 1
Factory Lead Time 31 Weeks
Additional Feature GLASS FILLED POLYESTER
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
MIL Conformance NO
Mains Connector Rating 3A
Mixed Contacts NO
Mounting Type BOARD
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 5u inch
Reference Standard CSA, UL
Terminal Pitch 2.54 mm
Termination Type SOLDER
UL Flammability Code 94V-0

Compare SNT-100-YW-H with alternatives

Compare 1-382811-8 with alternatives