1-382811-8 vs SNT-100-OR-H feature comparison

1-382811-8 TE Connectivity

Buy Now Datasheet

SNT-100-OR-H Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 31 Weeks 6 Weeks
Samacsys Manufacturer TE Connectivity SAMTEC
Additional Feature GLASS FILLED POLYESTER POLYESTER
Body Breadth 0.2 inch 0.1 inch
Body Depth 0.25 inch 0.24 inch
Body Length 2.498 inch 0.2 inch
Body/Shell Style PLUG PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating NOT APPLICABLE AU
Contact Finish Termination Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 5 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK ORANGE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 5u inch
Rated Current (Signal) 3 A 2.5 A
Reference Standard CSA, UL
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Insertion Force-Max 8.896 N
Withdrawl Force-Min 7.5616 N

Compare 1-382811-8 with alternatives

Compare SNT-100-OR-H with alternatives