SNT-100-BL-T-H vs JUN02SS-GCB feature comparison

SNT-100-BL-T-H Samtec Inc

Buy Now Datasheet

JUN02SS-GCB Mueller Electric Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SAMTEC INC MUELLER ELECTRIC CO
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer SAMTEC
Body Breadth 0.1 inch
Body Depth 0.565 inch
Body Length 0.2 inch
Body/Shell Style PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating SN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 5 mΩ
Contact Style SQ PIN-SKT
Insertion Force-Max 8.896 N
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 2.5 A
Total Number of Contacts 2
Withdrawl Force-Min 7.5616 N
Base Number Matches 1 2

Compare SNT-100-BL-T-H with alternatives

Compare JUN02SS-GCB with alternatives