Part Details for SNT-100-BL-T-H by Samtec Inc
Overview of SNT-100-BL-T-H by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNT-100-BL-T-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6389
|
Newark | Shunt, 2.54Mm, Blue, Accessory Type:Shunt, For Use With:Tsw, Mtsw, Tlw, Dw, Ew, Zw, Hw, & Tsm Series Headers, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:Snt Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SNT-100-BL-T-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SNT-100-BL-T-H
|
Avnet Americas | Jumper (Busbar), Shunt, Shunt, TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers, 2 Ways - Bulk (Alt: SNT-100-BL-T-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SNT100BLTH
|
Mouser Electronics | Headers & Wire Housings .100" Shunt RoHS: Compliant | 0 |
|
$0.2150 / $0.5200 | Order Now |
DISTI #
000000000001346115
|
Sager | Headers & Wire Housings .100 Shunt | 0 |
|
Buy Now |
Part Details for SNT-100-BL-T-H
SNT-100-BL-T-H CAD Models
SNT-100-BL-T-H Part Data Attributes
|
SNT-100-BL-T-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SNT-100-BL-T-H
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.565 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 8.896 N | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 2.5 A | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 7.5616 N |
Alternate Parts for SNT-100-BL-T-H
This table gives cross-reference parts and alternative options found for SNT-100-BL-T-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNT-100-BL-T-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNT-100-OR-H-H | Interconnection Device, ROHS COMPLIANT | Samtec Inc | SNT-100-BL-T-H vs SNT-100-OR-H-H |
SNT-100-RD-T-H | Interconnection Device, ROHS COMPLIANT | Samtec Inc | SNT-100-BL-T-H vs SNT-100-RD-T-H |
SNT-100-YW-T-H | Interconnection Device, ROHS COMPLIANT | Samtec Inc | SNT-100-BL-T-H vs SNT-100-YW-T-H |
SNT-100-BK-H-H | Interconnection Device, ROHS COMPLIANT | Samtec Inc | SNT-100-BL-T-H vs SNT-100-BK-H-H |
SNT-100-OR-G-H | Interconnection Device, ROHS COMPLIANT | Samtec Inc | SNT-100-BL-T-H vs SNT-100-OR-G-H |