SNMPTA42008J3CMS00 vs SNMPTA42008J1GMS00 feature comparison

SNMPTA42008J3CMS00 Wima

Buy Now Datasheet

SNMPTA42008J1GMS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Reach Compliance Code compliant compliant
Capacitance 2 µF 2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 48 mm 48 mm
JESD-609 Code e3 e3
Length 56 mm 56 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method TRAY Tray
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 650 V 650 V
Rated (DC) Voltage (URdc) 1700 V 1700 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape LUG LUG
Width 33 mm 33 mm
Base Number Matches 1 1

Compare SNMPTA42008J3CMS00 with alternatives

Compare SNMPTA42008J1GMS00 with alternatives