SNMPTA42008J1GMS00
vs
SNMPTA42008J1LMS00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Reach Compliance Code
compliant
unknown
Capacitance
2 µF
2 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
48 mm
48 mm
JESD-609 Code
e3
Length
56 mm
56 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Chassis Mount
Chassis Mount
Packing Method
Tray
Tray
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1700 V
1700 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Shape
LUG
LUG
Width
33 mm
33 mm
Base Number Matches
1
1
Compare SNMPTA42008J1GMS00 with alternatives
Compare SNMPTA42008J1LMS00 with alternatives