SNJ55189AW vs MC1489M feature comparison

SNJ55189AW Texas Instruments

Buy Now Datasheet

MC1489M Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DFP SOIC
Package Description CERAMIC, DFP-14 EIAJ, SOP-14
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature RESPONSE CONTROL RESPONSE CONTROL
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-D
JESD-30 Code R-GDFP-F14 R-PDSO-G14
JESD-609 Code e0 e4
Length 9.21 mm 10.2 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0083 A
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max 85 ns 85 ns
Receiver Number of Bits 4 4
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm 2.05 mm
Supply Current-Max 26 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.285 mm 5.275 mm
Base Number Matches 1 2
Differential Output NO
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SNJ55189AW with alternatives

Compare MC1489M with alternatives