SNJ55113FK vs SN75113D feature comparison

SNJ55113FK Texas Instruments

Buy Now Datasheet

SN75113D Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC SOIC
Package Description CERAMIC, LCC-20 PLASTIC, SOIC-16
Pin Count 20 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1 SINGLE INPUT DRIVER 1 SINGLE INPUT DRIVER
Differential Output YES YES
Driver Number of Bits 2 2
High Level Input Current-Max 0.00004 A 0.00004 A
Input Characteristics GATED GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-CQCC-N20 R-PDSO-G16
JESD-609 Code e0
Length 8.89 mm 9.9 mm
Number of Functions 2 2
Number of Terminals 20 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Out Swing-Min 1.6 V 1.6 V
Output Low Current-Max 40 A
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ SOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm 1.75 mm
Supply Current-Max 65 mA 65 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Transmit Delay-Max 20 ns 30 ns
Width 8.89 mm 3.9 mm
Base Number Matches 2 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SNJ55113FK with alternatives

Compare SN75113D with alternatives