SNJ54S281W
vs
CD54HCT85H/3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
HARRIS SEMICONDUCTOR
Part Package Code
DFP
Package Description
DFP, FL24,.4
DIE,
Pin Count
24
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
EFUP
50
Additional Feature
INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD; CAPABLE OF 15 LOGIC & ARITHMETIC OPERATIONS
CASCADABLE
Family
S
HCT
JESD-30 Code
R-GDFP-F24
X-XUUC-N16
Load Capacitance (CL)
15 pF
Logic IC Type
ARITHMETIC LOGIC UNIT
MAGNITUDE COMPARATOR
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
24
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DFP
DIE
Package Equivalence Code
FL24,.4
DIE OR CHIP
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
FLATPACK
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
190 mA
Propagation Delay (tpd)
45 ns
60 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.16 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.3 mm
Base Number Matches
1
2
kg CO2e/kg
12.04
Average Weight (mg)
2.9
CO2e (mg)
34.916
Output Polarity
TRUE
Compare SNJ54S281W with alternatives
Compare CD54HCT85H/3 with alternatives