SNJ54S281W
vs
SN74S85N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
DIP
Package Description
DFP, FL24,.4
PLASTIC, DIP-16
Pin Count
24
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD; CAPABLE OF 15 LOGIC & ARITHMETIC OPERATIONS
CASCADABLE
Family
S
S
JESD-30 Code
R-GDFP-F24
R-PDIP-T16
Load Capacitance (CL)
15 pF
15 pF
Logic IC Type
ARITHMETIC LOGIC UNIT
MAGNITUDE COMPARATOR
Number of Bits
4
4
Number of Functions
1
4
Number of Terminals
24
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
DIP
Package Equivalence Code
FL24,.4
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
190 mA
110 mA
Propagation Delay (tpd)
45 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.16 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.3 mm
7.62 mm
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Length
19.305 mm
Max I(ol)
0.02 A
Output Polarity
TRUE
Packing Method
TUBE
Prop. Delay@Nom-Sup
18 ns
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare SNJ54S281W with alternatives
Compare SN74S85N with alternatives