SNJ54LVT16952WD vs SNJ54LVTH16952WD feature comparison

SNJ54LVT16952WD Texas Instruments

Buy Now Datasheet

SNJ54LVTH16952WD Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DFP, FL56,.4,25 DFP, FL56,.4,25
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LVT LVT
JESD-30 Code R-GDFP-F56 R-GDFP-F56
Length 18.288 mm 18.415 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.048 A 0.048 A
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL56,.4,25 FL56,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 7.4 ns 6 ns
Propagation Delay (tpd) 7 ns 7.4 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535
Seated Height-Max 3.05 mm 3.05 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 9.652 mm 9.655 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 56
Packing Method TUBE

Compare SNJ54LVT16952WD with alternatives

Compare SNJ54LVTH16952WD with alternatives