SNJ54LVT16952WD
vs
5962-9684901QXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DFP, FL56,.4,25
DFP,
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
LVT
JESD-30 Code
R-GDFP-F56
R-GDFP-F56
Length
18.288 mm
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL56,.4,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
7.4 ns
Propagation Delay (tpd)
7 ns
7.4 ns
Qualification Status
Not Qualified
Qualified
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class Q
Seated Height-Max
3.05 mm
2.18 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
9.652 mm
9.655 mm
Base Number Matches
1
1
Part Package Code
DFP
Pin Count
56
Compare SNJ54LVT16952WD with alternatives
Compare 5962-9684901QXX with alternatives