SNJ54LVT16500WD vs 74LVT16500ADL-T feature comparison

SNJ54LVT16500WD Texas Instruments

Buy Now Datasheet

74LVT16500ADL-T Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Package Description SSOP, FL56,.4,25 SSOP,
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family LVT LVT
JESD-30 Code R-CDSO-G56 R-PDSO-G56
Length 18.288 mm 18.425 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.048 A
Number of Bits 18 18
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code FL56,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 6 ns
Propagation Delay (tpd) 10 ns 6.4 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.05 mm 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type NEGATIVE EDGE
Width 9.652 mm 7.5 mm
Base Number Matches 1 3
Date Of Intro 2017-02-01

Compare SNJ54LVT16500WD with alternatives

Compare 74LVT16500ADL-T with alternatives