SNJ54LVT16244AWD vs SN54LVT16244WD feature comparison

SNJ54LVT16244AWD Texas Instruments

Buy Now Datasheet

SN54LVT16244WD Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description 0.380 INCH, 0.635 MM PITCH, FINE PITCH, CERAMIC, FP-48 DFP,
Pin Count 48
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS BUS HOLD INPUTS; INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS
Control Type ENABLE LOW
Family LVT LVT
JESD-30 Code R-GDFP-F48 R-CDFP-F48
Length 15.748 mm 15.748 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL48,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 5 mA 5 mA
Prop. Delay@Nom-Sup 4.2 ns
Propagation Delay (tpd) 5.3 ns 5.3 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.05 mm 3.05 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.652 mm 9.652 mm
Base Number Matches 2 1

Compare SNJ54LVT16244AWD with alternatives

Compare SN54LVT16244WD with alternatives