Part Details for SN54LVT16244WD by Texas Instruments
Overview of SN54LVT16244WD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVT16244WD
SN54LVT16244WD CAD Models
SN54LVT16244WD Part Data Attributes
|
SN54LVT16244WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVT16244WD
Texas Instruments
LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS HOLD INPUTS; INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS | |
Family | LVT | |
JESD-30 Code | R-CDFP-F48 | |
Length | 15.748 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for SN54LVT16244WD
This table gives cross-reference parts and alternative options found for SN54LVT16244WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVT16244WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LVT16244BWD | IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48, Bus Driver/Transceiver | Texas Instruments | SN54LVT16244WD vs SNJ54LVT16244BWD |
SNJ54LVT16244WD | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | SN54LVT16244WD vs SNJ54LVT16244WD |
SN54LVTH16244AWDR | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 | Texas Instruments | SN54LVT16244WD vs SN54LVTH16244AWDR |
5962-9668501VXX | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | Texas Instruments | SN54LVT16244WD vs 5962-9668501VXX |
SNJ54LVTH16244AWDR | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | Texas Instruments | SN54LVT16244WD vs SNJ54LVTH16244AWDR |
SN54LVTH16244AWD | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, FP-48 | Texas Instruments | SN54LVT16244WD vs SN54LVTH16244AWD |
5962-9668501QXA | Military 16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-CFP -55 to 125 | Texas Instruments | SN54LVT16244WD vs 5962-9668501QXA |
SN54LVT16244AWD | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | SN54LVT16244WD vs SN54LVT16244AWD |
SNJ54LVT16244AWD | 3.3V ABT 16-Bit Buffers/Drivers with 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | SN54LVT16244WD vs SNJ54LVT16244AWD |
5962-9668501VXA | Space 16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-CFP -55 to 125 | Texas Instruments | SN54LVT16244WD vs 5962-9668501VXA |