SNJ54LS195AW-10
vs
54LS195A/BFAJC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Package Description
DFP,
DFP, FL16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT
COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT
Count Direction
RIGHT
RIGHT
Family
LS
LS
JESD-30 Code
R-GDFP-F16
R-GDFP-F16
Length
10.2 mm
9.65 mm
Load Capacitance (CL)
15 pF
50 pF
Logic IC Type
PARALLEL IN PARALLEL OUT
PARALLEL IN PARALLEL OUT
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
21 mA
21 mA
Propagation Delay (tpd)
26 ns
47 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
2.15 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.73 mm
6.415 mm
fmax-Min
39 MHz
25 MHz
Base Number Matches
1
3
Rohs Code
No
Part Package Code
DFP
Pin Count
16
JESD-609 Code
e0
Max Frequency@Nom-Sup
25000000 Hz
Package Equivalence Code
FL16,.3
Screening Level
38535Q/M;38534H;883B
Terminal Finish
TIN LEAD
Compare SNJ54LS195AW-10 with alternatives
Compare 54LS195A/BFAJC with alternatives