54LS195A/BFAJC
vs
JM38510/30602BFA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
TEXAS INSTRUMENTS INC
Package Description
DFP, FL16,.3
CERAMIC, DFP-16
Reach Compliance Code
unknown
not_compliant
JESD-30 Code
R-XDFP-F16
R-GDFP-F16
JESD-609 Code
e0
Max Frequency@Nom-Sup
25000000 Hz
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-M-38510 Class B
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
4
Pbfree Code
No
Part Package Code
DFP
Pin Count
16
HTS Code
8542.39.00.01
Additional Feature
COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND K(BAR) SERIAL INPUT
Count Direction
RIGHT
Family
LS
Length
10.16 mm
Logic IC Type
PARALLEL IN PARALLEL OUT
Output Polarity
TRUE
Propagation Delay (tpd)
26 ns
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Trigger Type
POSITIVE EDGE
Width
6.73 mm
fmax-Min
30 MHz
Compare JM38510/30602BFA with alternatives