SNJ54LS112AFK
vs
M74HC259M1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
QFN
SOIC
Package Description
QCCN, LCC20,.35SQ
SOP, SOP16,.25
Pin Count
20
16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
HC/UH
JESD-30 Code
S-CQCC-N20
R-PDSO-G16
JESD-609 Code
e0
e0
Length
8.89 mm
9.9 mm
Load Capacitance (CL)
15 pF
50 pF
Logic IC Type
J-K FLIP-FLOP
D LATCH
Max Frequency@Nom-Sup
30000000 Hz
Max I(ol)
0.0004 A
0.004 A
Number of Bits
2
1
Number of Functions
2
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.35SQ
SOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
6 mA
Prop. Delay@Nom-Sup
20 ns
48 ns
Propagation Delay (tpd)
20 ns
41 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
NEGATIVE EDGE
LOW LEVEL
Width
8.89 mm
3.9 mm
fmax-Min
30 MHz
Base Number Matches
1
1
Additional Feature
1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
Compare SNJ54LS112AFK with alternatives
Compare M74HC259M1 with alternatives