SNJ54LS112AFK vs 54LS112AM/B2AJC feature comparison

SNJ54LS112AFK Texas Instruments

Buy Now Datasheet

54LS112AM/B2AJC Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code QFN
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.885 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Max Frequency@Nom-Sup 30000000 Hz 30000000 Hz
Max I(ol) 0.0004 A 0.004 A
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TUBE
Power Supply Current-Max (ICC) 6 mA 8 mA
Prop. Delay@Nom-Sup 20 ns
Propagation Delay (tpd) 20 ns 42 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 8.89 mm 8.885 mm
fmax-Min 30 MHz 25 MHz
Base Number Matches 1 3

Compare SNJ54LS112AFK with alternatives

Compare 54LS112AM/B2AJC with alternatives