SNJ54HCT540J-00 vs CD54HCT534H/3 feature comparison

SNJ54HCT540J-00 Texas Instruments

Buy Now Datasheet

CD54HCT534H/3 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC HARRIS SEMICONDUCTOR
Package Description DIP, DIE,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Family HCT HCT
JESD-30 Code R-GDIP-T20 X-XUUC-N20
Length 24.195 mm
Load Capacitance (CL) 150 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE UNCASED CHIP
Propagation Delay (tpd) 45 ns 53 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Width 7.62 mm
Base Number Matches 1 2

Compare SNJ54HCT540J-00 with alternatives

Compare CD54HCT534H/3 with alternatives