Part Details for CD54HCT534H/3 by Harris Semiconductor
Overview of CD54HCT534H/3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for CD54HCT534H/3
CD54HCT534H/3 CAD Models
CD54HCT534H/3 Part Data Attributes:
|
CD54HCT534H/3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT534H/3
Harris Semiconductor
Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | X-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54HCT534H/3
This table gives cross-reference parts and alternative options found for CD54HCT534H/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT534H/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT540H/3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD54HCT534H/3 vs CD54HCT540H/3A |
CD54HCT540H/3 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | CD54HCT534H/3 vs CD54HCT540H/3 |
CD74HCT533H | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD54HCT534H/3 vs CD74HCT533H |
74HCT533U | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver | NXP Semiconductors | CD54HCT534H/3 vs 74HCT533U |
933835840005 | IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver | NXP Semiconductors | CD54HCT534H/3 vs 933835840005 |
CD54HCT534H/3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD54HCT534H/3 vs CD54HCT534H/3A |
CD54HCT564H/3A | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | CD54HCT534H/3 vs CD54HCT564H/3A |
CD74HCT540H | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | CD54HCT534H/3 vs CD74HCT540H |
CD54HCT563H/3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD54HCT534H/3 vs CD54HCT563H/3A |
CD54HCT563H/3 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | CD54HCT534H/3 vs CD54HCT563H/3 |