SNJ54HC640J-00
vs
M54HC640F1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Package Description
DIP,
DIP, DIP20,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Family
HC/UH
HC/UH
JESD-30 Code
R-GDIP-T20
R-GDIP-T20
Length
24.195 mm
Load Capacitance (CL)
150 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
58 ns
33 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Rohs Code
No
Part Package Code
DIP
Pin Count
20
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e0
Max I(ol)
0.006 A
Package Equivalence Code
DIP20,.3
Prop. Delay@Nom-Sup
57 ns
Terminal Finish
TIN LEAD
Compare SNJ54HC640J-00 with alternatives
Compare M54HC640F1 with alternatives