SNJ54HC640J-00
vs
MC74HC640AND
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Package Description
DIP,
DIP, DIP20,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Family
HC/UH
HC/UH
JESD-30 Code
R-GDIP-T20
R-PDIP-T20
Length
24.195 mm
26.415 mm
Load Capacitance (CL)
150 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
58 ns
22 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
3
Rohs Code
No
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e0
Max I(ol)
0.006 A
Package Equivalence Code
DIP20,.3
Prop. Delay@Nom-Sup
28 ns
Terminal Finish
TIN LEAD
Compare SNJ54HC640J-00 with alternatives
Compare MC74HC640AND with alternatives