SNJ54HC595FK-00
vs
SN74HC595DWRE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
QCCN,
SOP, SOP16,.4
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction
RIGHT
RIGHT
Family
HC/UH
HC/UH
JESD-30 Code
S-CQCC-N20
R-PDSO-G16
Length
8.89 mm
10.3 mm
Load Capacitance (CL)
50 pF
150 pF
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Propagation Delay (tpd)
240 ns
200 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8.89 mm
7.5 mm
fmax-Min
21 MHz
29 MHz
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
16
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.4
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
34 ns
Schmitt Trigger
NO
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare SNJ54HC595FK-00 with alternatives
Compare SN74HC595DWRE4 with alternatives