SNJ54HC595FK-00 vs CD74HC595DWR feature comparison

SNJ54HC595FK-00 Texas Instruments

Buy Now Datasheet

CD74HC595DWR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, GREEN, PLASTIC, SOIC-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction RIGHT RIGHT
Family HC/UH HC/UH
JESD-30 Code S-CQCC-N20 R-PDSO-G16
Length 8.89 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Propagation Delay (tpd) 240 ns 240 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 7.5 mm
fmax-Min 21 MHz 24 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.0078 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP16,.4
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 41 ns
Schmitt Trigger NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare SNJ54HC595FK-00 with alternatives

Compare CD74HC595DWR with alternatives