SNJ54HC14W vs M54HC14K1 feature comparison

SNJ54HC14W Texas Instruments

Buy Now Datasheet

M54HC14K1 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code DFP DFP
Package Description DFP, FL14,.3 DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDFP-F14 R-CDFP-F14
JESD-609 Code e0 e0
Length 9.21 mm 9.95 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A 0.004 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Packing Method TUBE TR
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 38 ns 38 ns
Propagation Delay (tpd) 190 ns 190 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.285 mm 6.91 mm
Base Number Matches 2 1
Samacsys Manufacturer STMicroelectronics
Total Dose 50k Rad(Si) V

Compare SNJ54HC14W with alternatives

Compare M54HC14K1 with alternatives