SNJ54HC14W
vs
JM38510/65702BDA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
DFP
Package Description
DFP, FL14,.3
DFP,
Pin Count
14
14
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-GDFP-F14
R-GDFP-F14
JESD-609 Code
e0
e0
Length
9.21 mm
9.21 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.004 A
0.004 A
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Packing Method
TUBE
TUBE
Power Supply Current-Max (ICC)
0.02 mA
0.02 mA
Prop. Delay@Nom-Sup
38 ns
38 ns
Propagation Delay (tpd)
190 ns
190 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Screening Level
MIL-PRF-38535
MIL-M-38510 Class B
Seated Height-Max
2.03 mm
2.03 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.285 mm
6.285 mm
Base Number Matches
1
1
Compare SNJ54HC14W with alternatives
Compare JM38510/65702BDA with alternatives