SNJ54BCT8373FK
vs
5962-9172501M3A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS INC
Package Description
QCCN,
QCCN,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
BCT/FBT
BCT/FBT
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
Length
11.43 mm
11.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BOUNDARY SCAN BUS DRIVER
BOUNDARY SCAN BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
52 mA
Propagation Delay (tpd)
12.8 ns
11 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.43 mm
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
QLCC
Pin Count
28
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883
Terminal Finish
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SNJ54BCT8373FK with alternatives
Compare 5962-9172501M3A with alternatives