5962-9172501M3A
vs
SN54BCT8373AJT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TEXAS INSTRUMENTS INC
Package Description
CERAMIC, LCC-28
DIP, DIP24,.3
Reach Compliance Code
unknown
not_compliant
Family
BCT/FBT
BCT/FBT
JESD-30 Code
S-CQCC-N28
R-GDIP-T24
JESD-609 Code
e0
Length
11.43 mm
32.005 mm
Logic IC Type
BOUNDARY SCAN BUS DRIVER
BOUNDARY SCAN BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
NOT SPECIFIED
Propagation Delay (tpd)
11 ns
11 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
NOT SPECIFIED
Width
11.43 mm
7.62 mm
Base Number Matches
3
1
Rohs Code
No
Part Package Code
DIP
Pin Count
24
HTS Code
8542.39.00.01
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.048 A
Package Equivalence Code
DIP24,.3
Power Supply Current-Max (ICC)
52 mA
Prop. Delay@Nom-Sup
10.5 ns
Compare 5962-9172501M3A with alternatives
Compare SN54BCT8373AJT with alternatives