SNJ54BCT543FK vs SNJ54BCT543JT feature comparison

SNJ54BCT543FK Texas Instruments

Buy Now Datasheet

SNJ54BCT543JT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC DIP
Package Description QCCN, LCC28,.45SQ DIP, DIP24,.3
Pin Count 28 24
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family BCT/FBT BCT/FBT
JESD-30 Code S-CQCC-N28 R-GDIP-T24
JESD-609 Code e0 e0
Length 11.43 mm 32.005 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.048 A 0.048 A
Number of Bits 8 8
Number of Functions 8 8
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC28,.45SQ DIP24,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Packing Method TUBE TUBE
Power Supply Current-Max (ICC) 71 mA 71 mA
Prop. Delay@Nom-Sup 9.6 ns 9.6 ns
Propagation Delay (tpd) 13.2 ns 13.2 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level MIL-PRF-38535 MIL-PRF-38535
Seated Height-Max 2.03 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.62 mm
Base Number Matches 1 1

Compare SNJ54BCT543FK with alternatives

Compare SNJ54BCT543JT with alternatives