SNJ54BCT543FK vs SN74BCT543NT-10 feature comparison

SNJ54BCT543FK Texas Instruments

Buy Now Datasheet

SN74BCT543NT-10 Texas Instruments

Buy Now Datasheet
Yes
No
Active Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QLCC
QCCN, LCC28,.45SQ DIP,
28
not_compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
INDEPENDENT CONTROL
BIDIRECTIONAL
BCT/FBT BCT/FBT
S-CQCC-N28 R-PDIP-T24
e0
11.43 mm 31.64 mm
50 pF 50 pF
REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
0.048 A
8 8
8 1
2 2
28 24
125 °C 70 °C
-55 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
QCCN DIP
LCC28,.45SQ
SQUARE RECTANGULAR
CHIP CARRIER IN-LINE
TUBE
71 mA 71 mA
9.6 ns
13.2 ns 12.7 ns
Not Qualified Not Qualified
NO
MIL-PRF-38535
2.03 mm 5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES NO
BICMOS BICMOS
MILITARY COMMERCIAL
Tin/Lead (Sn/Pb)
NO LEAD THROUGH-HOLE
1.27 mm 2.54 mm
QUAD DUAL
11.43 mm 7.62 mm
1 1

Compare SNJ54BCT543FK with alternatives

Compare SN74BCT543NT-10 with alternatives