SNJ54AS832BFK
vs
SN74AS808BDWE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
SOIC
Package Description
CERAMIC, LCC-20
SOP, SOP20,.4
Pin Count
20
20
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IOH = 40MA @ VOH = 2V; IOL = 40MA @ VOL = 0.5V
IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V
Family
AS
AS
JESD-30 Code
S-CQCC-N20
R-PDSO-G20
JESD-609 Code
e0
e4
Length
8.89 mm
12.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OR GATE
AND GATE
Max I(ol)
0.015 A
0.048 A
Number of Functions
6
6
Number of Inputs
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.35SQ
SOP20,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Packing Method
TUBE
TUBE
Power Supply Current-Max (ICC)
36 mA
33 mA
Prop. Delay@Nom-Sup
7.5 ns
6 ns
Propagation Delay (tpd)
7.5 ns
6 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
7.5 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare SNJ54AS832BFK with alternatives
Compare SN74AS808BDWE4 with alternatives