SN74AS808BDWE4
vs
SN74AS832N3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V
Family
AS
AS
JESD-30 Code
R-PDSO-G20
R-PDIP-T20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
OR GATE
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Functions
6
6
Number of Inputs
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP20,.4
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
33 mA
100 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6 ns
6.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Base Number Matches
1
2
Compare SN74AS808BDWE4 with alternatives
Compare SN74AS832N3 with alternatives