SNJ54AS760FH-00
vs
74LVTH244BPW,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEXPERIA
Package Description
QCCN,
TSSOP-20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AS
LVT
JESD-30 Code
S-CQCC-N20
R-PDSO-G20
Length
8.89 mm
6.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
OPEN-COLLECTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
TSSOP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
TTL
BICMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
4.4 mm
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
TSSOP2
Pin Count
20
Manufacturer Package Code
SOT360-1
Factory Lead Time
8 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
JESD-609 Code
e4
Moisture Sensitivity Level
1
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
3.8 ns
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare SNJ54AS760FH-00 with alternatives
Compare 74LVTH244BPW,118 with alternatives
74LVTH244BPW,118 vs SN74LVTZ244PWRE4
74LVTH244BPW,118 vs SN74LVT244BPWR
74LVTH244BPW,118 vs SN74LVT244BPWG4
74LVTH244BPW,118 vs 74LVTH244APW
74LVTH244BPW,118 vs 74LVT244BPW,118
74LVTH244BPW,118 vs SN74LVT244PWR
74LVTH244BPW,118 vs SN74LVTZ244PWR
74LVTH244BPW,118 vs SN74LVT244BPWRE4
74LVTH244BPW,118 vs SN74LVTZ244PWLE