SNJ54AS760FH-00 vs SN74LVT244BGQNR feature comparison

SNJ54AS760FH-00 Texas Instruments

Buy Now Datasheet

SN74LVT244BGQNR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, PLASTIC, VFBGA-20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AS LVT
JESD-30 Code S-CQCC-N20 R-PBGA-B20
Length 8.89 mm 4 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-COLLECTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN VFBGA
Package Equivalence Code LCC20,.35SQ BGA20,4X5,25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology TTL BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD BALL
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD BOTTOM
Width 8.89 mm 3 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code BGA
Pin Count 20
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.8 ns
Terminal Finish TIN LEAD

Compare SNJ54AS760FH-00 with alternatives

Compare SN74LVT244BGQNR with alternatives