SNJ54AS195FK vs AM2804XX feature comparison

SNJ54AS195FK Texas Instruments

Buy Now Datasheet

AM2804XX AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Part Package Code QFN DIE
Package Description QCCN, LCC20,.35SQ DIE,
Pin Count 20 12
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT
Count Direction RIGHT RIGHT
Family AS AM28
JESD-30 Code S-CQCC-N20 R-XUUC-N12
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type PARALLEL IN PARALLEL OUT SERIAL IN SERIAL OUT
Number of Bits 4 1024
Number of Functions 1 1
Number of Terminals 20 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN DIE
Package Equivalence Code LCC20,.35SQ DIE OR CHIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 57 mA
Propagation Delay (tpd) 11.5 ns 90 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL
Temperature Grade MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm
fmax-Min 60 MHz 5 MHz
Base Number Matches 1 1
Output Characteristics OPEN-DRAIN

Compare SNJ54AS195FK with alternatives

Compare AM2804XX with alternatives