SNJ54ALS680FK vs SNJ54ALS677JT-00 feature comparison

SNJ54ALS680FK Rochester Electronics LLC

Buy Now Datasheet

SNJ54ALS677JT-00 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description QCCN, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH OUTPUT LATCH WITH INHIBIT
Family ALS ALS
JESD-30 Code S-CQCC-N20 R-GDIP-T24
JESD-609 Code e0
Length 8.89 mm 32.005 mm
Logic IC Type ADDRESS COMPARATOR ADDRESS COMPARATOR
Number of Bits 12 16
Number of Functions 1 1
Number of Terminals 20 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 43 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.89 mm 7.62 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 33 mA

Compare SNJ54ALS680FK with alternatives

Compare SNJ54ALS677JT-00 with alternatives