SNJ54ALS680FK vs SN54ALS677AFK feature comparison

SNJ54ALS680FK Rochester Electronics LLC

Buy Now Datasheet

SN54ALS677AFK Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description QCCN, QCCN, LCC28,.45SQ
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH OUTPUT LATCH WITH INHIBIT
Family ALS ALS
JESD-30 Code S-CQCC-N20 S-CQCC-N28
JESD-609 Code e0
Length 8.89 mm 11.43 mm
Logic IC Type ADDRESS COMPARATOR ADDRESS COMPARATOR
Number of Bits 12 16
Number of Functions 1 1
Number of Terminals 20 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 43 ns 43 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 11.43 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF
Package Equivalence Code LCC28,.45SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 33 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SNJ54ALS680FK with alternatives

Compare SN54ALS677AFK with alternatives