SNJ54ALS633FN vs SN54ALS688FK feature comparison

SNJ54ALS633FN Texas Instruments

Buy Now Datasheet

SN54ALS688FK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, QCCN, LCC20,.35SQ
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUILT IN DIAGNOSTICS; BYTE CONTROL CASCADABLE
Family ALS ALS
JESD-30 Code S-PQCC-J68 S-CQCC-N20
Length 24.2316 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type ERROR DETECTION AND CORRECTION CIRCUIT IDENTITY COMPARATOR
Number of Bits 32 8
Number of Functions 1 1
Number of Terminals 68 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Equivalence Code LDCC68,1.0SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 250 mA 19 mA
Propagation Delay (tpd) 65 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 8.89 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code QFN
Pin Count 20
Output Polarity INVERTED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SNJ54ALS633FN with alternatives

Compare SN54ALS688FK with alternatives