SNJ54ALS633FN
vs
DV74ALS181N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
AVG SEMICONDUCTORS
Package Description
QCCJ,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BUILT IN DIAGNOSTICS; BYTE CONTROL
Family
ALS
ALS
JESD-30 Code
S-PQCC-J68
R-PDIP-T24
Length
24.2316 mm
31.815 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ERROR DETECTION AND CORRECTION CIRCUIT
ARITHMETIC LOGIC UNIT
Number of Bits
32
4
Number of Functions
1
1
Number of Terminals
68
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
-10 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC68,1.0SQ
DIP24,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
250 mA
Propagation Delay (tpd)
65 ns
40 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.21 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
24.2316 mm
15.24 mm
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
24
Compare SNJ54ALS633FN with alternatives
Compare DV74ALS181N with alternatives