SNJ54AHCT74W vs 5962-9686101QDX feature comparison

SNJ54AHCT74W Texas Instruments

Buy Now Datasheet

5962-9686101QDX Texas Instruments

Buy Now Datasheet
Yes
No
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
DFP DFP
DFP, FL14,.3 DFP,
14 14
not_compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
AHCT/VHCT/VT AHCT/VHCT
R-GDFP-F14 R-GDFP-F14
e0
9.21 mm 9.21 mm
50 pF
D FLIP-FLOP D FLIP-FLOP
65000000 Hz
0.008 A
1 1
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
COMPLEMENTARY COMPLEMENTARY
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DFP DFP
FL14,.3 FL14,.3
RECTANGULAR RECTANGULAR
FLATPACK FLATPACK
TUBE
0.02 mA
10 ns
10 ns 10 ns
Not Qualified Not Qualified
MIL-PRF-38535 MIL-PRF-38535 Class Q
2.03 mm 2.03 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
Tin/Lead (Sn/Pb)
FLAT FLAT
1.27 mm 1.27 mm
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
6.285 mm 6.285 mm
70 MHz 80 MHz
1 1
NOT SPECIFIED
NOT SPECIFIED

Compare SNJ54AHCT74W with alternatives

Compare 5962-9686101QDX with alternatives