SNJ5444AW-00 vs SNJ54HC137J-00 feature comparison

SNJ5444AW-00 Texas Instruments

Buy Now Datasheet

SNJ54HC137J-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DFP, DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L HC/UH
Input Conditioning STANDARD LATCHED
JESD-30 Code R-GDFP-F16 R-GDIP-T16
Length 10.2 mm 19.56 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type DECIMAL DECODER/DRIVER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 41 mA
Propagation Delay (tpd) 30 ns 57 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.73 mm 7.62 mm
Base Number Matches 1 1
Additional Feature ADDRESS LATCHES

Compare SNJ5444AW-00 with alternatives

Compare SNJ54HC137J-00 with alternatives