SNJ5444AW-00
Texas Instruments
Description: TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16

Overview of SNJ5444AW-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Healthcare Electronic Manufacturing

CAD Models for SNJ5444AW-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ5444AW-00 by Texas Instruments

SNJ5444AW-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DFP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
TTL/H/L
Input Conditioning
STANDARD
JESD-30 Code
R-GDFP-F16
Length
10.2 mm
Load Capacitance (CL)
15 pF
Logic IC Type
DECIMAL DECODER/DRIVER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
41 mA
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.73 mm
Want to compare parts?
  1. SNJ5444AW-00
    Texas Instruments
    TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16
    VS

Alternate Parts for SNJ5444AW-00

This table gives cross-reference parts and alternative options found for SNJ5444AW-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5444AW-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN5444AW-10 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments SNJ5444AW-00 vs SN5444AW-10
SNJ5444AW-10 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments SNJ5444AW-00 vs SNJ5444AW-10
SN5444AW-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments SNJ5444AW-00 vs SN5444AW-00
Part Number Description Manufacturer Compare
MC74HC137DD HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC SNJ5444AW-00 vs MC74HC137DD
74HCT238PW,112 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia SNJ5444AW-00 vs 74HCT238PW,112
933373210652 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-137-1, SO-24 NXP Semiconductors SNJ5444AW-00 vs 933373210652
HD74HCT137RPEL HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation SNJ5444AW-00 vs HD74HCT137RPEL
CD4515BFMSH 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Intersil Corporation SNJ5444AW-00 vs CD4515BFMSH
SN74LS47DRE4 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments SNJ5444AW-00 vs SN74LS47DRE4
SNJ54HC137J-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments SNJ5444AW-00 vs SNJ54HC137J-00
SN74HCT138PWRE4 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments SNJ5444AW-00 vs SN74HCT138PWRE4
933835750005 IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC, WAFER, Decoder/Driver NXP Semiconductors SNJ5444AW-00 vs 933835750005
5962-9558201QFA TTL/H/L SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments SNJ5444AW-00 vs 5962-9558201QFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ5444AW-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ5444AW-00 by Texas Instruments

  • Please alert me when SNJ5444AW-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SNJ5444AW-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ5444AW-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SNJ5444AW-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ5444AW-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ5444AW-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: